391-086-556-203

Heilind Number:EDA391-086-556-203
Manufacturer:EDAC
Manufacturer Number:391-086-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-556-203

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. In a striking black hue, this connector offers a seamless fit with a 2-row design and a total of 86 positions, ensuring ample room for your connections. Crafted with precision, it features housing made of UL 94V-0 Thermoplastic Polyester and contact points of durable Copper Alloy. With a pitch of .1 inch and row spacing of .14 inch, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for seamless board-to-board connections in your projects.