391-086-556-207

Heilind Number:EDA391-086-556-207
Manufacturer:EDAC
Manufacturer Number:391-086-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-556-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy, ensuring efficient transmission. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. Boasting 86 positions across 2 rows, with a pitch of .1 in and row spacing of .14 in, it offers seamless integration for your electronic components. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation further enhances convenience, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, a perfect fit for your Board To Board PCB connections.