391-086-560-201

Heilind Number:EDA391-086-560-201
Manufacturer:EDAC
Manufacturer Number:391-086-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-560-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. This sleek and durable connector, designed in a striking black hue, boasts exceptional functionality with a 3A amperage, making it perfect for transferring power and data efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees reliability and safety. Featuring two rows and a total of 86 positions, this connector offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise connections are guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.