391-086-560-208

Heilind Number:EDA391-086-560-208
Manufacturer:EDAC
Manufacturer Number:391-086-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-560-208

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black color and sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. Featuring two rows with a pitch of .1 inches and a total of 86 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-grade Copper Alloy, guarantees efficient electrical conductivity. With a low amperage rating of 3 A and an operating temperature range of -40 to 105°C, it meets the demands of various environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your setup today and experience superior connectivity like never before.