391-088-520-201

Heilind Number:EDA391-088-520-201
Manufacturer:EDAC
Manufacturer Number:391-088-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-520-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 88 positions, it offers ample connectivity options for your board-to-board applications. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this high-quality Card Edge Connector.