391-088-520-203

Heilind Number:EDA391-088-520-203
Manufacturer:EDAC
Manufacturer Number:391-088-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-520-203

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Featuring two rows and 88 positions, it offers ample room for seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing provide efficient signal transfer. With a 3A amperage rating and operational temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any electronic project.