391-088-521-202

Heilind Number:EDA391-088-521-202
Manufacturer:EDAC
Manufacturer Number:391-088-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-521-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in a striking black hue, it seamlessly integrates into your setup. Made from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability. Featuring two rows and 88 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .14 inches, precise connections are effortless. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Elevate your connectivity game with this essential component.