391-088-521-204

Heilind Number:EDA391-088-521-204
Manufacturer:EDAC
Manufacturer Number:391-088-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester housing in sleek black, it boasts a dual-row configuration with 88 copper alloy contacts, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .14 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether for industrial or consumer electronics, its straight mount orientation offers easy installation. Elevate your connectivity with this essential component.