391-088-521-208

Heilind Number:EDA391-088-521-208
Manufacturer:EDAC
Manufacturer Number:391-088-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-521-208

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this versatile connector features 88 positions for optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .14 inches, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation, installation is hassle-free. Its copper alloy contact material and a 3A amperage rating ensure reliable performance even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.