391-088-522-201

Heilind Number:EDA391-088-522-201
Manufacturer:EDAC
Manufacturer Number:391-088-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 88 positions, it offers ample connection possibilities. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects.