391-088-522-203

Heilind Number:EDA391-088-522-203
Manufacturer:EDAC
Manufacturer Number:391-088-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-522-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable performance, while its 88 positions and 2 rows allow for versatile usage. The .1-inch pitch and .14-inch row spacing offer precise alignment, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Straight-mount Card Edge Connector for seamless integration in your PCB assemblies.