391-088-522-207

Heilind Number:EDA391-088-522-207
Manufacturer:EDAC
Manufacturer Number:391-088-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-522-207

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. With two rows of Copper Alloy contacts, it offers a total of 88 positions for efficient data transfer. The .1-inch pitch and .14-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. Trust in this essential component for optimal signal transmission in your electronic devices.