391-088-556-201

Heilind Number:EDA391-088-556-201
Manufacturer:EDAC
Manufacturer Number:391-088-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 88 positions, it ensures efficient signal transmission. The contact material, composed of Copper Alloy, guarantees durability and reliability. At a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this high-performance connector for optimal connectivity.