391-088-556-202

Heilind Number:EDA391-088-556-202
Manufacturer:EDAC
Manufacturer Number:391-088-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a contact material made of Copper Alloy and a pitch of .1 inch, it offers seamless integration for your electronic projects. The connector boasts two rows and 88 positions, providing ample space for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in different settings. Trust in its quality and precision for all your board-to-board PCB connector needs.