391-088-556-204

Heilind Number:EDA391-088-556-204
Manufacturer:EDAC
Manufacturer Number:391-088-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and two rows for increased functionality, it boasts a contact material of durable Copper Alloy for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures exceptional durability, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a total of 88 positions, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your electronic design with this essential component.