391-088-560-201

Heilind Number:EDA391-088-560-201
Manufacturer:EDAC
Manufacturer Number:391-088-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows of 88 positions spaced at a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Upgrade your setup with this essential component for efficient and secure circuitry.