391-088-560-207

Heilind Number:EDA391-088-560-207
Manufacturer:EDAC
Manufacturer Number:391-088-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-088-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-088-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and reliability. With a dual-row configuration and 88 positions, it offers ample space for intricate installations. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .14-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.