391-090-520-201

Heilind Number:EDA391-090-520-201
Manufacturer:EDAC
Manufacturer Number:391-090-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-090-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows with a total of 90 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. With a straight mount orientation, installation is simple and efficient. Upgrade your PCB assembly with this essential component.