391-090-521-202

Heilind Number:EDA391-090-521-202
Manufacturer:EDAC
Manufacturer Number:391-090-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-090-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-090-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 90 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable data transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.