391-090-521-207

Heilind Number:EDA391-090-521-207
Manufacturer:EDAC
Manufacturer Number:391-090-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-090-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-090-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly fits into your electronic setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Its two rows and 90 positions accommodate multiple connections, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment on your board. Designed for straight mounting orientation, it withstands temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Trust in our high-quality connector to optimize your electronic connections seamlessly.