391-090-522-201

Heilind Number:EDA391-090-522-201
Manufacturer:EDAC
Manufacturer Number:391-090-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-090-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-090-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for efficiency, it boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance. Featuring two rows with a total of 90 positions, this connector allows for seamless data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's versatile for various applications. Upgrade your board-to-board connections with this essential component.