391-090-522-207

Heilind Number:EDA391-090-522-207
Manufacturer:EDAC
Manufacturer Number:391-090-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-090-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-090-522-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row layout and 90 positions, it offers ample connectivity options for your circuit boards. The black housing and copper alloy contacts not only provide a sleek appearance but also guarantee optimal conductivity. Featuring a .1 inch pitch and .14 inch row spacing, precise alignment is effortless. Its straight mount orientation further simplifies installation, while a 3A amperage rating ensures efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.