391-092-520-201

Heilind Number:EDA391-092-520-201
Manufacturer:EDAC
Manufacturer Number:391-092-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 92 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Crafted with precision, the contacts are made of high-quality copper alloy, guaranteeing reliable conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.