391-092-520-202

Heilind Number:EDA391-092-520-202
Manufacturer:EDAC
Manufacturer Number:391-092-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Featuring a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With a dual-row design and 92 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a perfect choice for Board to Board PCB connections. Stay connected with ease and efficiency with our high-quality Card Edge Connector.