391-092-520-207

Heilind Number:EDA391-092-520-207
Manufacturer:EDAC
Manufacturer Number:391-092-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable power transmission. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its two rows of 92 positions, spaced at .1 inches with .14-inch row spacing, offer efficient board-to-board connection. The sleek black design and straight mount orientation make it both functional and visually appealing. Perfect for use in PCB assemblies, this connector guarantees seamless performance in demanding environments. Upgrade your connectivity solutions with this essential component.