391-092-520-208

Heilind Number:EDA391-092-520-208
Manufacturer:EDAC
Manufacturer Number:391-092-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and reliability. Featuring two rows and 92 positions, it offers ample space for efficient data transmission. The copper alloy contact material and .1-inch pitch guarantee secure and stable connections, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.