391-092-521-201

Heilind Number:EDA391-092-521-201
Manufacturer:EDAC
Manufacturer Number:391-092-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-521-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that adds a professional touch to your electronic devices. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity even in demanding environments. Featuring two rows with a total of 92 positions and a .1-inch pitch, it offers ample connectivity for your projects. The straight mount orientation and .14-inch row spacing make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your setup with this essential component.