391-092-521-204

Heilind Number:EDA391-092-521-204
Manufacturer:EDAC
Manufacturer Number:391-092-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly complements any assembly. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .14 in row spacing, offer seamless integration for up to 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.