391-092-522-201

Heilind Number:EDA391-092-522-201
Manufacturer:EDAC
Manufacturer Number:391-092-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing, along with 92 positions, allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Its straight mount orientation simplifies installation, making it perfect for professional use. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.