391-092-522-202

Heilind Number:EDA391-092-522-202
Manufacturer:EDAC
Manufacturer Number:391-092-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-522-202

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a current rating of 3 A, it offers reliable power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Boasting a double-row design with 92 positions, it provides ample connectivity options for your PCBs. The .1-inch pitch and .14-inch row spacing allow for precise and secure mating, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional use, it falls under the category of high-quality Board To Board PCB Connectors, offering a seamless solution for your connectivity needs. Upgrade your systems today with this essential component.