391-092-522-207

Heilind Number:EDA391-092-522-207
Manufacturer:EDAC
Manufacturer Number:391-092-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-522-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 92 positions and a .1-inch pitch, it offers ample space for high-density board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission, while the 3A amperage rating supports high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Whether for prototyping or production, this connector is a versatile and essential component for your electronic projects.