391-092-522-208

Heilind Number:EDA391-092-522-208
Manufacturer:EDAC
Manufacturer Number:391-092-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-522-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches, it allows for efficient signal transmission. Offering 92 positions in total, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your circuit board assembly with this essential component.