391-092-524-201

Heilind Number:EDA391-092-524-201
Manufacturer:EDAC
Manufacturer Number:391-092-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row configuration and a total of 92 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on a new project or upgrading an existing one, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.