391-092-524-203

Heilind Number:EDA391-092-524-203
Manufacturer:EDAC
Manufacturer Number:391-092-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-524-203

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Crafted with precision and durability in mind, this indispensable component features a sleek black finish that seamlessly integrates into your setup. With an amperage rating of 3A, it ensures reliable power transmission while its housing, composed of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers a total of 92 positions for seamless data transfer. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.