391-092-524-207

Heilind Number:EDA391-092-524-207
Manufacturer:EDAC
Manufacturer Number:391-092-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-524-207

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for high performance, it boasts a 3 A amperage capacity and is constructed from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 92 positions at a pitch of .1 inches, it ensures reliable data transmission. The straight mount orientation and compact .14-inch row spacing make it easy to integrate into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.