391-092-524-208

Heilind Number:EDA391-092-524-208
Manufacturer:EDAC
Manufacturer Number:391-092-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-524-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 92 positions, it offers ample connectivity possibilities for your electronic designs. The contacts are crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and precise .1" pitch make it easy to integrate into your PCB setup. Upgrade your board-to-board connections with this essential component.