391-092-555-201

Heilind Number:EDA391-092-555-201
Manufacturer:EDAC
Manufacturer Number:391-092-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-555-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features a total of 92 positions with a pitch of .1 inch, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance. The straight mount orientation and .14-inch row spacing make installation a breeze. Ideal for a wide range of applications, this black connector is a must-have for professionals in the electronics industry. Elevate your connectivity solutions with this essential component.