391-092-555-202

Heilind Number:EDA391-092-555-202
Manufacturer:EDAC
Manufacturer Number:391-092-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-555-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black hue. Designed for optimal performance, it boasts a 3A amperage capacity, perfect for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. With two rows of Copper Alloy contacts spaced at .1in pitch and .14in row spacing, it offers seamless integration for 92 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your PCB assembly with this essential component, a must-have in any electronics project.