391-092-555-203

Heilind Number:EDA391-092-555-203
Manufacturer:EDAC
Manufacturer Number:391-092-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-555-203

Detailed Description

Enhance connectivity within your circuitry with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, making it perfect for various applications. The precise .1-inch pitch and .14-inch row spacing, along with 92 positions, facilitate seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, guaranteeing consistent performance in any environment. Upgrade your PCB setup with this essential connector, a must-have in any professional or DIY electronics project.