391-092-556-201

Heilind Number:EDA391-092-556-201
Manufacturer:EDAC
Manufacturer Number:391-092-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches with a row spacing of .14 inches, it offers seamless, reliable connections for your electronic components. Featuring 92 positions in total, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential connector.