391-092-556-202

Heilind Number:EDA391-092-556-202
Manufacturer:EDAC
Manufacturer Number:391-092-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal signal transmission for your electronic devices. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. With 92 positions available, this connector is perfect for applications that demand high-speed data transfer and precision. Trust in its quality and efficiency for all your connectivity needs.