391-092-556-203

Heilind Number:EDA391-092-556-203
Manufacturer:EDAC
Manufacturer Number:391-092-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-556-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal conductivity, while the two rows of 92 positions each offer ample connectivity options. With a pitch of .1 in and row spacing of .14 in, it allows for precise and secure PCB connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.