391-092-556-207

Heilind Number:EDA391-092-556-207
Manufacturer:EDAC
Manufacturer Number:391-092-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-556-207

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Featuring a sleek black finish, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a high amperage rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts provide a total of 92 positions, offering ample connectivity options. With a pitch of .1 in and row spacing of .14 in, precise alignment is guaranteed. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality for seamless board-to-board connections.