391-092-560-201

Heilind Number:EDA391-092-560-201
Manufacturer:EDAC
Manufacturer Number:391-092-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures efficient power delivery at 3A. Offering 92 positions for seamless connections, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable, delivering optimal performance even in harsh environments. Upgrade your setup with this essential component.