391-092-560-202

Heilind Number:EDA391-092-560-202
Manufacturer:EDAC
Manufacturer Number:391-092-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. Featuring two rows with a total of 92 positions and a pitch of .1 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in installation. Upgrade your device with this essential component for efficient and secure connections.