391-092-560-208

Heilind Number:EDA391-092-560-208
Manufacturer:EDAC
Manufacturer Number:391-092-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in demanding environments. With a robust copper alloy contact material and a 3A amperage capacity, it guarantees efficient power transmission. Featuring two rows and 92 positions with a .1-inch pitch and .14-inch row spacing, it enables precise and secure connections. The straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for board-to-board connectivity.