391-094-520-202

Heilind Number:EDA391-094-520-202
Manufacturer:EDAC
Manufacturer Number:391-094-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-520-202

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for safe and reliable use. With two rows and a total of 94 positions, it offers ample connectivity options for your projects. Crafted with copper alloy contacts, it ensures efficient signal transmission. The 0.1-inch pitch and 0.14-inch row spacing allow for precise integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its quality construction for seamless board-to-board connectivity.