391-094-520-207

Heilind Number:EDA391-094-520-207
Manufacturer:EDAC
Manufacturer Number:391-094-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 94 positions, it offers ample room for multiple connections. The contacts, crafted from Copper Alloy, guarantee reliable signal transmission. Engineered with a pitch of .1 inch and a row spacing of .14 inch, it facilitates precise and efficient assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your circuit board designs with this essential component, a must-have in any electronics production arsenal.