391-094-521-202

Heilind Number:EDA391-094-521-202
Manufacturer:EDAC
Manufacturer Number:391-094-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-521-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector features a dual-row layout with 94 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance in various environments. With a low pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in assembly, while an amperage rating of 3A accommodates moderate power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.