391-094-521-203

Heilind Number:EDA391-094-521-203
Manufacturer:EDAC
Manufacturer Number:391-094-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-094-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-094-521-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 94 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Boasting a .1 inch pitch and .14 inch row spacing, it allows for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.